Print Page
RN73C1J1K78BTDF
SMD Chip Resistor, 1.78 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RN73C1J1K78BTDF SMD Chip Resistor, 1.78 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/1140836-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RN73C1J1K78BTDFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Full Reel2613055 Re-Reel2687954RL Cut Tape2687954 |
| Product Range | RN73 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.660 | S$1.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.660 (S$1.8094) |
| 50+ | S$1.170 (S$1.2753) |
| 100+ | S$0.789 (S$0.860) |
| 250+ | S$0.766 (S$0.8349) |
| 500+ | S$0.744 (S$0.811) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.664 (S$0.7238) |
| 5000+ | S$0.632 (S$0.6889) |
| 10000+ | S$0.627 (S$0.6834) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RN73C1J1K78BTDFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Full Reel2613055 Re-Reel2687954RL Cut Tape2687954 |
| Product Range | RN73 Series |
| Technical Datasheet | |
| Resistance | 1.78kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | RN73 Series |
| Temperature Coefficient | ± 10ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RN73C1J1K78BTDF from TE Connectivity is RN73 series high stability 1.78Kohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
- Available in 0603 [1608 Metric] chip size
- Resistance tolerance is ±0.1%
- Maximum operating voltage is 50V
- ±10ppm/°C temperature coefficient
- Operating temperature range from -55°C to +155°C
- Insulation resistance is 1000Mohm
- Stability of 0.5%
- Rated power of 0.063W at 70°C
- Electroplated 100% matte Sn finish
Technical Specifications
| Resistance | 1.78kohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Thin Film |
| Product Range | RN73 Series |
| Voltage Rating | 50V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 10ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
