RP73PF1J1K3BTDF
SMD Chip Resistor, 1.3 kohm, ± 0.1%, 166 mW, 0603 [1608 Metric], Thin Film, High Power
![TE CONNECTIVITY - HOLSWORTHY RP73PF1J1K3BTDF SMD Chip Resistor, 1.3 kohm, ± 0.1%, 166 mW, 0603 [1608 Metric], Thin Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF1J1K3BTDFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel2116690RL Cut Tape2116690 |
| Product Range | RP73P Series |
| Also Known As | 2-2176088-3 |
| Your Part Number | |
| Technical Datasheet |
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.613 | S$0.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.613 (S$0.6682) |
| 50+ | S$0.441 (S$0.4807) |
| 100+ | S$0.388 (S$0.4229) |
| 250+ | S$0.346 (S$0.3771) |
| 500+ | S$0.307 (S$0.3346) |
| 1000+ | S$0.271 (S$0.2954) |
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF1J1K3BTDFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel2116690RL Cut Tape2116690 |
| Product Range | RP73P Series |
| Also Known As | 2-2176088-3 |
| Technical Datasheet | |
| Resistance | 1.3kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 166mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Power |
| Product Range | RP73P Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 100V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Type RP73P series is a high power stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers. Values are normally offered in E96 and E24 series. The RP73 resistor has accurate and uniform physical dimensions to reduce placement problems. Typical applications include communications and industrial controls.
- High precision
- Terminal finish electroplated 100% matte Sn
- Operating temperature range from -55 to 155°C
Technical Specifications
| Resistance | 1.3kohm |
|---|---|
| Power Rating | 166mW |
| Resistor Technology | Thin Film |
| Product Range | RP73P Series |
| Voltage Rating | 100V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
