Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | RSS3330RJTBCopy |
| Order Code | 3278153 |
| Product Range | RSS Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | RSS3330RJTBCopy |
| Order Code | 3278153 |
| Product Range | RSS Series |
| Technical Datasheet | |
| Resistance | 330ohm |
| Product Range | RSS Series |
| Power Rating | 3W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 300ppm/°C |
| Resistor Type | High Voltage |
| Product Diameter | 5mm |
| Product Length | 15mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
Alternatives for RSS3330RJTB
3 Products Found
Technical Specifications
| Resistance | 330ohm |
|---|---|
| Power Rating | 3W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | High Voltage |
| Product Length | 15mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | RSS Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 300ppm/°C |
| Product Diameter | 5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00077 |
