Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF727KJT
Order Code3618647
Product RangeSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.030 (S$4.3927) |
| 10+ | S$2.840 (S$3.0956) |
| 25+ | S$2.630 (S$2.8667) |
| 50+ | S$2.460 (S$2.6814) |
| 100+ | S$2.280 (S$2.4852) |
| 300+ | S$2.250 (S$2.4525) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.03 (S$4.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF727KJT
Order Code3618647
Product RangeSM Series
Technical Datasheet
Resistor Case / PackageSMD
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Product Length23mm
Product Width9.5mm
Qualification-
Technical Specifications
Resistor Case / Package
SMD
Resistor Type
High Power
Product Length
23mm
Qualification
-
Resistor Technology
Metal Film
Product Range
SM Series
Product Width
9.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
