Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1509081100-000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3787826
Product RangeHA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.430 (S$17.9087) |
| 10+ | S$14.380 (S$15.6742) |
| 25+ | S$11.910 (S$12.9819) |
| 100+ | S$10.680 (S$11.6412) |
| 250+ | S$10.470 (S$11.4123) |
| 500+ | S$10.260 (S$11.1834) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.43 (S$17.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1509081100-000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3787826
Product RangeHA
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking Type1 Lever
Rectangular Shell SizeH8A
For Use WithAMP HA Series Heavy Duty Connectors
Product RangeHA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
AMP HA Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Rectangular Shell Size
H8A
Product Range
HA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
