Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | TAD2413A201-150Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3782771 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$225.310 (S$245.5879) |
Price for:Each
Minimum: 10
Multiple: 10
S$2,253.10 (S$2,455.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | TAD2413A201-150Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3782771 |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 15m |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| Cable Length - Metric | 15m |
| No. of Positions | 4 Positions |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .584226 |
