Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | TAD2473A201-020Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 3786996 |
| Product Range | TAD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$91.310 (S$99.5279) |
| 5+ | S$79.900 (S$87.091) |
| 10+ | S$66.200 (S$72.158) |
| 25+ | S$59.350 (S$64.6915) |
| 50+ | S$54.790 (S$59.7211) |
| 100+ | S$51.130 (S$55.7317) |
Price for:Each
Minimum: 1
Multiple: 1
S$91.31 (S$99.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | TAD2473A201-020Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 3786996 |
| Product Range | TAD Series |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | M12 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | TAD Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 6.6ft |
| SVHC | Lead (04-Feb-2026) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | TAD Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
