Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTT11EGPC-1FN
Order Code958840
Technical Datasheet
Switch OperationOn-Off-On
Contact Configuration-
IlluminationNon Illuminated
Switch Mounting-
Contact Current Max-
Contact Voltage AC Nom20V
Switch Terminals-
Contact Voltage DC Nom20V
Alternatives for TT11EGPC-1FN
1 Product Found
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Contact Current Max
-
Switch Terminals
-
Contact Configuration
-
Switch Mounting
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
