Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKO |
|---|---|
| Manufacturer Part No | TN11.29Copy |
| Order Code | 8311978 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TEKO |
|---|---|
| Manufacturer Part No | TN11.29Copy |
| Order Code | 8311978 |
| Technical Datasheet | |
| Enclosure Type | Handheld |
| Enclosure Material | ABS |
| External Height - Metric | 20.1mm |
| External Width - Metric | 155mm |
| External Depth - Metric | 96mm |
| IP Rating | - |
| Body Colour | Black, Grey |
| NEMA Rating | - |
| External Height - Imperial | 0.79" |
| External Width - Imperial | 6.1" |
| External Depth - Imperial | 3.78" |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The TN11.29 is an Enclosure made of ABS with matte surface finish. By utilising multi-shot moulding technique, it features an ergonomic design of elastomeric grip (TPU) on the side of the case.
- New soft-touch contoured shape
- Closing by four screws
Applications
Industrial
Technical Specifications
| Enclosure Type | Handheld |
|---|---|
| External Height - Metric | 20.1mm |
| External Depth - Metric | 96mm |
| Body Colour | Black, Grey |
| External Height - Imperial | 0.79" |
| External Depth - Imperial | 3.78" |
| SVHC | No SVHC (23-Jan-2024) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 155mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 6.1" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
