Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.630 (S$59.5467) |
| 5+ | S$46.950 (S$51.1755) |
| 10+ | S$43.890 (S$47.8401) |
| 25+ | S$40.940 (S$44.6246) |
| 50+ | S$39.990 (S$43.5891) |
| 100+ | S$38.260 (S$41.7034) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.63 (S$59.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100007429Copy
Order Code5133061
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderSocket
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP6X, IPX7
Connector CodingX Coded
Connector Body MaterialBrass, Zinc Diecast Body
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Current Rating500mA
Voltage Rating60VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Socket
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP6X, IPX7
Connector Body Material
Brass, Zinc Diecast Body
Contact Plating
Gold Plated Contacts
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
X Coded
Contact Material
Bronze
Current Rating
500mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01413
