Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$161.480 (S$176.0132) |
| 5+ | S$153.350 (S$167.1515) |
| 10+ | S$145.720 (S$158.8348) |
| 25+ | S$138.440 (S$150.8996) |
| 50+ | S$132.730 (S$144.6757) |
| 100+ | S$128.290 (S$139.8361) |
Price for:Each
Minimum: 1
Multiple: 1
S$161.48 (S$176.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100017177Copy
Order Code5132427
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162
