Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.220 (S$7.8698) |
| 10+ | S$6.410 (S$6.9869) |
| 100+ | S$5.830 (S$6.3547) |
| 250+ | S$5.500 (S$5.995) |
| 500+ | S$5.260 (S$5.7334) |
| 1000+ | S$5.060 (S$5.5154) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.22 (S$7.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023508Copy
Order Code5132689
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable Type0.6/2.8 AF Draka, 0.6/2.8C HM Bedea, 1855A Belden HDTV, 1855ENH Belden, 46899 Belden, FRNC 0.6/2.8
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
0.6/2.8 AF Draka, 0.6/2.8C HM Bedea, 1855A Belden HDTV, 1855ENH Belden, 46899 Belden, FRNC 0.6/2.8
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00941
