Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.920 (S$11.9028) |
| 10+ | S$9.320 (S$10.1588) |
| 25+ | S$8.760 (S$9.5484) |
| 100+ | S$8.060 (S$8.7854) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.92 (S$11.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023613Copy
Order Code5132992
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max4GHz
Connector TypeBNC
Connector GenderPlug
Impedance75ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
-
Connector Type
BNC
Impedance
75ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
