Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.380 (S$27.6642) |
| 10+ | S$23.050 (S$25.1245) |
| 25+ | S$21.690 (S$23.6421) |
| 100+ | S$20.220 (S$22.0398) |
| 250+ | S$19.300 (S$21.037) |
| 500+ | S$18.700 (S$20.383) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.38 (S$27.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023749Copy
Order Code5132732
Technical Datasheet
Connector TypeR-TNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 7806A, Belden 9907, CNT195, HPF195, KX15, LMR195, RG58C/U, WCX195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
R-TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7806A, Belden 9907, CNT195, HPF195, KX15, LMR195, RG58C/U, WCX195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
