Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.790 (S$15.0311) |
| 10+ | S$12.250 (S$13.3525) |
| 100+ | S$11.130 (S$12.1317) |
| 250+ | S$10.490 (S$11.4341) |
| 500+ | S$10.040 (S$10.9436) |
| 1000+ | S$9.650 (S$10.5185) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.79 (S$15.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023803Copy
Order Code5132749
Technical Datasheet
Connector TypeR-TNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 7806A, Belden 9907, HPF195, KX15, LMR195, RG58C/U, WCX195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
R-TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7806A, Belden 9907, HPF195, KX15, LMR195, RG58C/U, WCX195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01105
