Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEGARTNER
Manufacturer Part No100024250Copy
Order Code5132497
Product RangeG6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$201.340 (S$219.4606) |
| 5+ | S$191.190 (S$208.3971) |
| 10+ | S$179.960 (S$196.1564) |
| 25+ | S$171.690 (S$187.1421) |
| 50+ | S$167.610 (S$182.6949) |
| 100+ | S$164.260 (S$179.0434) |
Price for:Each
Minimum: 1
Multiple: 1
S$201.34 (S$219.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
G6 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
-
DC Breakover Voltage
250V
Impulse Discharge Current
10kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08437
