Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.060 (S$22.9554) |
| 10+ | S$17.950 (S$19.5655) |
| 25+ | S$16.880 (S$18.3992) |
| 100+ | S$15.520 (S$16.9168) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.06 (S$22.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100025049Copy
Order Code5132882
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable Type0.6/2.8-4.7, 0.6/2.8 AF, 0.6/2.8C - HM, 1855A, 1855A HDTV, FRNC 0.6/2.8 AF, SDV, VDM230
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max5GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
0.6/2.8-4.7, 0.6/2.8 AF, 0.6/2.8C - HM, 1855A, 1855A HDTV, FRNC 0.6/2.8 AF, SDV, VDM230
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
5GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
