Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.830 (S$46.6847) |
| 5+ | S$41.070 (S$44.7663) |
| 10+ | S$38.440 (S$41.8996) |
| 25+ | S$36.190 (S$39.4471) |
| 50+ | S$35.580 (S$38.7822) |
| 100+ | S$34.470 (S$37.5723) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.83 (S$46.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part NoL09999B3604Copy
Order Code5132473
Technical Datasheet
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type B90° SMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG174
Connector Type B
90° SMA Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114
