Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$92.830 (S$101.1847) |
| 5+ | S$89.010 (S$97.0209) |
| 10+ | S$83.300 (S$90.797) |
| 25+ | S$78.430 (S$85.4887) |
| 50+ | S$77.100 (S$84.039) |
| 100+ | S$74.690 (S$81.4121) |
Price for:Each
Minimum: 1
Multiple: 1
S$92.83 (S$101.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part NoL09999B3615Copy
Order Code5132485
Technical Datasheet
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRG213
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RG213
Connector Type B
N Type Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
5m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
