Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.870 (S$40.1883) |
| 10+ | S$35.350 (S$38.5315) |
| 25+ | S$33.080 (S$36.0572) |
| 100+ | S$31.150 (S$33.9535) |
| 250+ | S$30.620 (S$33.3758) |
| 500+ | S$29.660 (S$32.3294) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.87 (S$40.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG316
Connector Type B
Free End
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0121
