Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.180 (S$45.9762) |
| 5+ | S$40.440 (S$44.0796) |
| 10+ | S$37.850 (S$41.2565) |
| 25+ | S$35.640 (S$38.8476) |
| 50+ | S$35.030 (S$38.1827) |
| 100+ | S$33.940 (S$36.9946) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.18 (S$45.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part NoL09999B3622Copy
Order Code5132492
Technical Datasheet
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable Type0.141" Semi Flex
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.84"
Coaxial Cable Type
0.141" Semi Flex
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
250mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0167
