Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL100WNC2M18
Order Code4391121
Product RangeL100/300 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$576.650 (S$628.5485) |
Price for:Each
Minimum: 1
Multiple: 1
S$576.65 (S$628.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL100WNC2M18
Order Code4391121
Product RangeL100/300 Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPST-NC-DB
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max-
Product RangeL100/300 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST-NC-DB
Contact Voltage AC Max
120V
Product Range
L100/300 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate