Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XMPC12C2941S702Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3213149 |
| Product Range | OsiSense XMP Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$223.990 (S$244.1491) |
Price for:Each
Minimum: 1
Multiple: 1
S$223.99 (S$244.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XMPC12C2941S702Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3213149 |
| Product Range | OsiSense XMP Series |
| Technical Datasheet | |
| Pressure Type | Differential |
| Pressure Port Type | BSPP Female |
| Pressure Measurement Type | Differential |
| Operating Pressure Min | - |
| Operating Pressure Max | 12bar |
| Pressure Port Size | G1/2 |
| Transducer Connection / Termination | Screw-clamp |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Media Type | Air, Fresh Water, Sea Water |
| Output Interface | - |
| Sensor Output Type | - |
| Housing Material | Nylon (Polyamide) |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Product Range | OsiSense XMP Series |
| SVHC | To Be Advised |
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Pressure Measurement Type | Differential |
| Operating Pressure Max | 12bar |
| Transducer Connection / Termination | Screw-clamp |
| Supply Voltage Max | - |
| Output Interface | - |
| Housing Material | Nylon (Polyamide) |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
| Pressure Port Type | BSPP Female |
|---|---|
| Operating Pressure Min | - |
| Pressure Port Size | G1/2 |
| Supply Voltage Min | - |
| Media Type | Air, Fresh Water, Sea Water |
| Sensor Output Type | - |
| Operating Temperature Min | -25°C |
| Product Range | OsiSense XMP Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .508 |
