Print Page
XS112BHPAL2
Inductive Proximity Sensor, 4mm, Digital, 2m Cable, 10 to 36VDC, IP67, Brass, -25 to 70°C, XS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS112BHPAL2Copy |
| Order Code | 4628673 |
| Product Range | XS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$75.750 (S$82.5675) |
| 5+ | S$70.620 (S$76.9758) |
| 10+ | S$69.460 (S$75.7114) |
| 25+ | S$68.300 (S$74.447) |
| 50+ | S$66.940 (S$72.9646) |
| 100+ | S$65.570 (S$71.4713) |
| 500+ | S$64.210 (S$69.9889) |
Price for:Each
Minimum: 1
Multiple: 1
S$75.75 (S$82.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS112BHPAL2Copy |
| Order Code | 4628673 |
| Product Range | XS Series |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 36VDC |
| Sensor Output Type | Digital |
| Sensor Case / Package | Module |
| Sensor Terminals | 2m Cable |
| Sensor Body Material | Brass |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Product Range | XS Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 4mm |
| Supply Voltage Max | 36VDC |
| Sensor Case / Package | Module |
| Sensor Body Material | Brass |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (07-Nov-2024) |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | Digital |
| Sensor Terminals | 2m Cable |
| IP Rating | IP67 |
| Product Range | XS Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
