Print Page
XUB2AKXNL2T
Photoelectric Sensor, Transmitter, 30m, Red LED, Discrete, 2m 2 Wire Cable, Through Beam, IP65, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XUB2AKXNL2TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4584054 |
| Product Range | XUB Cylindrical Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$71.950 (S$78.4255) |
| 5+ | S$67.070 (S$73.1063) |
| 10+ | S$65.980 (S$71.9182) |
| 25+ | S$64.880 (S$70.7192) |
| 50+ | S$63.590 (S$69.3131) |
| 100+ | S$62.290 (S$67.8961) |
| 500+ | S$60.990 (S$66.4791) |
Price for:Each
Minimum: 1
Multiple: 1
S$71.95 (S$78.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XUB2AKXNL2TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4584054 |
| Product Range | XUB Cylindrical Series |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensor Transmitter |
| Sensing Distance Max | 30m |
| Sensing Method | Through Beam |
| Output Type | Discrete |
| Product Range | XUB Cylindrical Series |
| Connection Method | 2m 2 Wire Cable |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | Red LED |
| Qualification | - |
| IP Rating | IP65, IP67 |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Sensor Type | Photoelectric Sensor Transmitter |
|---|---|
| Sensing Method | Through Beam |
| Product Range | XUB Cylindrical Series |
| Supply Voltage Min | 10VDC |
| Light Source | Red LED |
| IP Rating | IP65, IP67 |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 30m |
|---|---|
| Output Type | Discrete |
| Connection Method | 2m 2 Wire Cable |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .095 |
