Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUT7ABPXL2
Order Code4584278
Product RangeXU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$192.000 (S$209.280) |
| 5+ | S$185.710 (S$202.4239) |
| 10+ | S$182.000 (S$198.380) |
| 25+ | S$178.290 (S$194.3361) |
| 50+ | S$174.570 (S$190.2813) |
| 100+ | S$170.860 (S$186.2374) |
Price for:Each
Minimum: 1
Multiple: 1
S$192.00 (S$209.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUT7ABPXL2
Order Code4584278
Product RangeXU Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max50mm
Sensing MethodDiffuse, Background Suppression
Output TypePNP / SPST-NO / SPST-NC
Product RangeXU Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceLaser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse, Background Suppression
Product Range
XU Series
Supply Voltage Min
10VDC
Light Source
Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
50mm
Output Type
PNP / SPST-NO / SPST-NC
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039