Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEMPO |
|---|---|
| Manufacturer Part No | PA4124Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5112416 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$204.270 (S$222.6543) |
Price for:1 Kit
Minimum: 1
Multiple: 1
S$204.27 (S$222.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEMPO |
|---|---|
| Manufacturer Part No | PA4124Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5112416 |
| Technical Datasheet | |
| Torque Tool Style | Adjustable |
| Torque Range ft-lb | 0in-lb to 40in-lb |
| Torque Range N-m | - |
| Drive Size - Metric | - |
| Drive Size - Imperial | - |
| Overall Length | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Torque Tool Style | Adjustable |
|---|---|
| Torque Range N-m | - |
| Drive Size - Imperial | - |
| Product Range | - |
| Torque Range ft-lb | 0in-lb to 40in-lb |
|---|---|
| Drive Size - Metric | - |
| Overall Length | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82055980 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .66 |
