Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$428.510 (S$467.0759) |
Price for:Each
Minimum: 1
Multiple: 1
S$428.51 (S$467.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 0990
Order Code4469893
Technical Datasheet
Accessory TypeTelescope Extension
For Use WithTesto 440 Digital Air Velocity Meter Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0554 0990 is a telescope extension for flow probes. Use the telescope extension to easily extend the telescope for air velocity probes with universal handle – attain a total probe length of up to 2 m.
- Telescope extension from 0.4 to 0.9 m long
- Sturdy and non-rotatable
- Dimension is 475 x 16 x 16mm (per rod)
- Operating temperature range from -5 to +50°C
- 12mm diameter telescope
Contents
2 extension rods.
Technical Specifications
Accessory Type
Telescope Extension
Product Range
-
For Use With
Testo 440 Digital Air Velocity Meter Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26