Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0554 1592Copy |
| Order Code | 4531502 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0554 1592Copy |
| Order Code | 4531502 |
| Technical Datasheet | |
| Accessory Type | Measuring Tripod |
| For Use With | Testo 440 Digital Air Velocity Meter Probes |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
0554 1592 is a measuring tripod for flow measurements - to ensure standard-compliant positioning of probes. Use the measuring tripod in conjunction with the appropriate IAQ measuring instrument and the corresponding probes for accurate measurement of flow velocity in laminar flow cabinets in accordance with DIN EN 14175-3/-4.
- Ideal for checking the flow velocity in laminar flow cabinets in accordance with the standards
- Flexible bracket for vertical and horizontal positioning of probes
- Easy, secure mounting of probes
- Height-adjustable from 250mm - 1000mm
- Dimension is 500 x 130mm (length x width)
Contents
1 x tripod base, 1 x tripod rod (500mm), 2 x tripod rods (250mm), 1 x probe holder including screws.
Technical Specifications
| Accessory Type | Measuring Tripod |
|---|---|
| Product Range | - |
| For Use With | Testo 440 Digital Air Velocity Meter Probes |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90269000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.5 |
