Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$45.240 (S$49.3116) |
Price for:Each
Minimum: 1
Multiple: 1
S$45.24 (S$49.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 2650
Order Code4531510
Technical Datasheet
Accessory TypeReference Oil
For Use WithTesto 270 Series Calibrating and Adjusting Cooking Oil Testers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0554 2650 is a reference oil for calibration and adjustment of the cooking oil tester (1 x 100 ml). Simply immerse the measuring instrument (in calibration mode) in the oil which has been heated to approx. 50°C. For calibration, the display on the measuring instrument is compared to the printed value on the reference oil bottle and noted. Or adjust the measuring instrument to this value.
- Reference oil for regular checking of measuring instrument accuracy
- Plant-based for calibration and adjustment of Testo cooking oil testers
Technical Specifications
Accessory Type
Reference Oil
Product Range
-
For Use With
Testo 270 Series Calibrating and Adjusting Cooking Oil Testers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15