Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$129.500 (S$141.155) |
Price for:Each
Minimum: 1
Multiple: 1
S$129.50 (S$141.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0602 0394
Order Code4531523
Technical Datasheet
Accessory TypeT/C Probe Head
For Use WithTesto 926 Series Type K Temperature Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0602 0394 is a T/C probe head for surface measurement (T/C Type K). Wireless handle (0554 0189) and wireless module (0554 0188) are required to use a radio probe, and these can be ordered optionally.
- Measuring range- short-term to: +500°C, -50 to +350°C
- 40mm length probe shaft tip, 120mm length probe shaft
- 12mm diameter probe shaft tip, 5mm diameter probe shaft
Technical Specifications
Accessory Type
T/C Probe Head
Product Range
-
For Use With
Testo 926 Series Type K Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04