Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$499.990 (S$544.9891) |
Price for:Each
Minimum: 1
Multiple: 1
S$499.99 (S$544.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0632 1270Copy
Order Code4469909
Technical Datasheet
Accessory TypeCO Probe Head
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0632 1270 is a CO probe head including calibration protocol. If you already own testo probes with a universal handle, you can easily expand your portfolio of probes with the CO probe head.
- Measuring temperature range from 0 to 100ppm, 100.1 to 500ppm with 0.1ppm resolution
- Determine CO concentrations in indoor areas, e.g. in boiler rooms
- Long-term stable electrochemical sensor
- Intelligent calibration concept
- Dimension is 70 x 30 x 30mm
- Operating temperature range from -5 to +50°C
Notes
Probe head is easy to attach to the universal handle with Bluetooth or cable (available to order separately).
Technical Specifications
Accessory Type
CO Probe Head
Product Range
-
For Use With
Testo 440 Air Velocity & IAQ Meter Digital Comfort Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
