Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0635 9430Copy
Manufacturer Standard Lead Time6 weeks
Order Code4469915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$596.870 (S$650.5883) |
Price for:Each
Minimum: 1
Multiple: 1
S$596.87 (S$650.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 9430Copy
Manufacturer Standard Lead Time6 weeks
Order Code4469915
Technical Datasheet
Accessory TypeVane Probe Head
For Use WithTesto 440 Digital Air Velocity Meter Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0635 9430 is a 100mm vane probe head. Combine the probe head with the adapter for air velocity probes and simply plug it onto the handle with cable or Bluetooth. For convenient measurements at ceiling outlets, we recommend the extendable telescope for air velocity probes including 90° angle.
- Measuring range from -20 to +70°C (temperature - NTC), 0.3 to 35m/s( velocity / volume flow)
- Dimension is 180 x 105 x 46mm
- Operating temperature range from -20 to +70°C
Technical Specifications
Accessory Type
Vane Probe Head
Product Range
-
For Use With
Testo 440 Digital Air Velocity Meter Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
