Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$3.680 (S$4.0112) |
10+ | S$2.120 (S$2.3108) |
50+ | S$2.100 (S$2.289) |
100+ | S$2.080 (S$2.2672) |
250+ | S$2.050 (S$2.2345) |
500+ | S$2.030 (S$2.2127) |
1000+ | S$2.010 (S$2.1909) |
2500+ | S$1.980 (S$2.1582) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.68 (S$4.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LS31CD
Order Code3119089
IC TypeRS422 / RS485 Transmitter
No. of Receivers-
No. of Transmitters4
Communication ModeHalf Duplex
Data Rate Max10Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection±2 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Product Overview
The AM26LS31CD is a quadruple complementary-output Line Driver designed to meet the requirements of ANSI TIA/EIA-422-B and ITU (formerly CCITT) recommendation V.11. The 3-state outputs have high-current capability for driving balanced lines such as twisted-pair or parallel-wire transmission lines and they are in the high-impedance state in the power-OFF condition. The enable function is common to all four drivers and offers the choice of an active-high or active-low enable (G, G) input. Low-power Schottky circuitry reduces power consumption without sacrificing speed.
- TTL compatible
- High output impedance in power-OFF condition
- Complementary output-enable inputs
- Operates from a single 5V supply
- 2kV ESD
- 10Mbps Signalling rate
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
IC Type
RS422 / RS485 Transmitter
No. of Transmitters
4
Data Rate Max
10Mbps
Supply Voltage Max
5.25V
No. of Pins
16Pins
ESD Protection
±2 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
No. of Receivers
-
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034