Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$3.890 (S$4.2401) |
10+ | S$3.400 (S$3.706) |
50+ | S$2.820 (S$3.0738) |
100+ | S$2.530 (S$2.7577) |
250+ | S$2.330 (S$2.5397) |
500+ | S$2.180 (S$2.3762) |
1000+ | S$2.060 (S$2.2454) |
2500+ | S$1.980 (S$2.1582) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.89 (S$4.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC02M
Order Code3120160
Product Range74AC02
Logic FunctionNOR Gate
No. of ElementsQuad
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74AC02
Logic IC Family74AC
Schmitt Trigger InputWithout Schmitt Trigger Input
Product Overview
The CD74AC02M is a quad 2-input NOR Gate contains four independent circuits. The device perform the Boolean function Y = A\ • B\ or Y = (A + B)\ in positive logic. The device features 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply voltage.
- ±24mA Output drive current
- Balanced propagation delays
- Speed of bipolar F, AS and S with significantly reduced power consumption
- Exceeds 2kV ESD protection per MIL-STD-883, method 3015
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Function
NOR Gate
IC Case / Package
SOIC
Product Range
74AC02
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Quad
Logic Case Style
SOIC
Logic IC Family
74AC
Technical Docs (1)
Alternatives for CD74AC02M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318