Product Information
Product Overview
The CD74HC4051M is a Digitally Controlled Analog Switch that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
- ±5V Maximum wide analog input voltage range
- 7Ω Typical (VCC-VEE = 4.5V), 40Ω Typical (VCC-VEE = 9V) low ON resistance
- Low crosstalk between switches
- Fast switching and propagation speeds
- Break-before-make switching
- 0 to 10V Switch voltage
- VIL = 0.8V Maximum, VIH = 2V Minimum Direct LSTTL input logic compatibility
- CMOS input compatibility II ≤1 µA at VOL, VOH
Applications
Signal Processing, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Analogue Multiplexer/Demultiplexer
Single & Dual Supply
160ohm
16Pins
45ohm
-
-
-55°C
74HC
MSL 1 - Unlimited
1Circuits
2V to 6V
SOIC
1Channels
160ohm
8:1
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate