Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$7.890 (S$8.6001) |
10+ | S$7.880 (S$8.5892) |
25+ | S$7.870 (S$8.5783) |
50+ | S$7.870 (S$8.5783) |
Product Information
Product Overview
The ISO7231CDW is a triple-channel Digital Isolator with multiple channel configurations and output enable functions. This device has logic input and output buffers separated by TI's silicon dioxide (SiO2) isolation barrier. Used in conjunction with isolated power supplies, it blocks high voltage, isolate grounds and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
- 1ns Maximum low channel-to-channel output skew
- 2ns Maximum low pulse-width distortion (PWD)
- 1ns Typical at 150Mbps low jitter content
- Typical 25-year life at rated working voltage
- 4kV ESD Protection high electromagnetic immunity
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
3Channels
5.5V
16Pins
CMOS / TTL
High Speed Digital Isolator
4000V
125°C
-
3.15V
SOIC
25Mbps
-
Capacitive
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate