Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$6.250 (S$6.8125) |
10+ | S$5.320 (S$5.7988) |
25+ | S$4.970 (S$5.4173) |
50+ | S$4.610 (S$5.0249) |
100+ | S$4.250 (S$4.6325) |
250+ | S$3.890 (S$4.2401) |
500+ | S$3.530 (S$3.8477) |
1000+ | S$3.170 (S$3.4553) |
Product Information
Alternatives for LP2989ILD-3.3/NOPB
1 Product Found
Product Overview
The LP2989ILD-3.3/NOPB is a 3.3V fixed output low noise ultra-low-dropout (LDO) Linear Regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18µV by connecting an external 10nF capacitor to the bypass pin. Using an optimized vertically integrated PNP (VIP) process, the device delivers superior performance, Dropout voltage - typically 310mV at 500mA load and 1mV at 100µA load. Ground pin current - typically 3mA at 500mA load and 110µA at 100µA load. Sleep mode - the device draws less than 0.8µA quiescent current when SHUTDOWN\ pin is pulled low. Error flag - the built-in error flag goes low when the output drops approximately 5% below nominal.
- Ultra-low-dropout voltage
- Very low output noise with external capacitor
- Low ground pin current at all loads
- High peak current capability (800mA typical)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Communications & Networking, Wireless, Power Management
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
500mA
310mV
WSON
-40°C
3.3V 500mA LDO Voltage Regulators
2.1V
1Outputs
3.3V
-
500mA
310mV
Surface Mount
8Pins
125°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate