Product Information
Alternatives for OPA2336PA
1 Product Found
Product Overview
The OPA2336PA is a dual MicroPower CMOS Operational Amplifier designed for battery-powered applications. It operate on a single supply with operation as low as 2.1V. The output is rail-to-rail and swings to within 3mV of the supplies with a 100k load. The common-mode range extends to the negative supply-ideal for single-supply applications. Dual version has identical specifications for maximum design flexibility. In addition to small size and low quiescent current (20µA/amplifier), it features low offset voltage (125µV maximum), low input bias current (1pA) and high open-loop gain (115dB). Dual design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
- Rail-to-rail output (within 3mV)
- 20µA/amplifier (IQ) MicroPOWER
- 1.5µV/°C Typical offset drift
- 86dB Typical CMRR
- Green product and no Sb/Br
Applications
Portable Devices, Test & Measurement, Medical
Technical Specifications
2Channels
0.03V/µs
DIP
Low Offset Voltage
60µV
Through Hole
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
100kHz
2.3V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-55°C
-
MSL 1 - Unlimited
DIP
100kHz
0.03V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate