Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AS04D
Order Code3006536
Logic FunctionInverter
No. of ElementsHex
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range-
Logic IC Family74AS
Schmitt Trigger InputWithout Schmitt Trigger Input
Operating Temperature Min0°C
Technical Specifications
Logic Function
Inverter
Logic Case Style
SOIC
Product Range
-
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Hex
IC Case / Package
SOIC
Logic IC Family
74AS
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544