Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$0.959 (S$1.0453) |
10+ | S$0.610 (S$0.6649) |
100+ | S$0.454 (S$0.4949) |
500+ | S$0.442 (S$0.4818) |
1000+ | S$0.429 (S$0.4676) |
2500+ | S$0.417 (S$0.4545) |
5000+ | S$0.404 (S$0.4404) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.96 (S$1.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A23157RSER
Order Code3005457
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max10ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageUQFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ-
On Resistance Max10ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TS5A23157RSER is a single-pole double-throw (SPDT) dual Analog Switch designed to operate from 1.65 to 5.5V. This device can handle both digital and analog signals. Signals up to 5.5V (peak) can be transmitted in either direction.
- Specified break-before-make switching
- Low charge injection
- Excellent on-resistance matching
- Low total harmonic distortion
- Excellent on-resistance matching
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial, Power Management, Audio, Imaging, Video & Vision, Communications & Networking
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
10ohm
IC Case / Package
UQFN
No. of Channels
2Channels
On Resistance Max
10ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
10Pins
On Resistance Typ
-
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TS5A23157RSER
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019