Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 9523.Copy |
| Order Code | 303290 |
| Also Known As | 7TCD012410R0033 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 9523.Copy |
| Order Code | 303290 |
| Also Known As | 7TCD012410R0033 |
| Technical Datasheet | |
| Thread Size | M20 |
| Cable Diameter Min | 11.4mm |
| Cable Diameter Max | 14.2mm |
Alternatives for 9523.
1 Product Found
Technical Specifications
| Thread Size | M20 |
|---|---|
| Cable Diameter Max | 14.2mm |
| Cable Diameter Min | 11.4mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85479000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
