Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1030Copy
Manufacturer Standard Lead Time9 weeks
Order Code4853110
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.860 (S$20.5574) |
| 5+ | S$17.850 (S$19.4565) |
| 10+ | S$17.230 (S$18.7807) |
| 50+ | S$16.290 (S$17.7561) |
| 100+ | S$15.610 (S$17.0149) |
| 250+ | S$15.250 (S$16.6225) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.86 (S$20.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1030Copy
Manufacturer Standard Lead Time9 weeks
Order Code4853110
Technical Datasheet
Product Overview
TP1030 is a desktop switch mode power supply featuring full safety approvals and meet latest level VI energy efficiency requirements. This has 24V DC, 2.7amp model provides a reliable constant voltage output at up to 65W continuous, suitable for a wide range of applications. Approved to latest 62368-1 world safety standards including CE and UL (USA).
- Input voltage range from 100 to 240V AC (90 to 264VACmax.), input frequency range from 47 to 63Hz
- Output voltage is 27V DC, quality and reliability
- 1.8metres AC cord length (where supplied), 1.5metres DC cord length
- 2.1 x 5.5 x 12mm (female) DC connector, +ve (positive) centre polarity
- Efficiency is 88%, short circuit, over current protection
- Class I design 3 pin C14 input
- Operating temperature range from 0°C to +40°C
- Dimension is 120.3 x 50.3 x 33.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
