Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6216D302FRCopy
Order Code1454255
Technical Datasheet
Output Voltage - Nom3V
Output Voltage Nom3V
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Technical Specifications
Output Voltage - Nom
3V
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
300mV
Output Voltage Nom
3V
Output Current Max
150mA
Dropout Voltage Typ @ Current
300mV
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
