Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC9285A12CMR-GCopy
Manufacturer Standard Lead Time22 weeks
Order Code4412705
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.949 (S$1.0344) |
| 10+ | S$0.596 (S$0.6496) |
| 100+ | S$0.485 (S$0.5286) |
| 500+ | S$0.463 (S$0.5047) |
| 1000+ | S$0.459 (S$0.5003) |
| 2500+ | S$0.405 (S$0.4414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.95 (S$1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9285A12CMR-GCopy
Manufacturer Standard Lead Time22 weeks
Order Code4412705
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
5Pins
Output Voltage - Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
1A
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Output Voltage Nom
1.2V
Output Voltage Max
-
Efficiency
92%
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
