Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXCL221B191ER-GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3536027RL
Cut Tape3536027
Product RangeXCL221 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.390 | S$2.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.390 (S$2.6051) |
| 10+ | S$1.880 (S$2.0492) |
| 50+ | S$1.690 (S$1.8421) |
| 100+ | S$1.630 (S$1.7767) |
| 250+ | S$1.560 (S$1.7004) |
| 500+ | S$1.520 (S$1.6568) |
| 1000+ | S$1.490 (S$1.6241) |
| 2500+ | S$1.470 (S$1.6023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL221B191ER-GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3536027RL
Cut Tape3536027
Product RangeXCL221 Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current500mA
Max Output Current500mA
IC Case / PackageCL2025-02
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom1.9V
Output Voltage - Nom1.9V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXCL221 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseCL2025-02
Automotive Qualification Standard-
Switching Frequency1.2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
500mA
No. of Pins
8Pins
Output Voltage Nom
1.9V
Output Voltage Min
-
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
XCL221 Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
CL2025-02
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
500mA
IC Case / Package
CL2025-02
IC Mounting
Surface Mount
Output Voltage - Nom
1.9V
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
