Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXD6239H121MR-QCopy
Manufacturer Standard Lead Time22 weeks
Order Code4412608
Product Range1.2V 300mA LDO Voltage Regulators
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.080 (S$1.1772) |
| 10+ | S$0.655 (S$0.714) |
| 100+ | S$0.525 (S$0.5723) |
| 500+ | S$0.495 (S$0.5396) |
| 1000+ | S$0.441 (S$0.4807) |
| 2500+ | S$0.425 (S$0.4632) |
| 5000+ | S$0.418 (S$0.4556) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.08 (S$1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXD6239H121MR-QCopy
Manufacturer Standard Lead Time22 weeks
Order Code4412608
Product Range1.2V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current480mV
Dropout Voltage Typ @ Current480mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
480mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
1.2V 300mA LDO Voltage Regulators
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage - Typ @ Current
480mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
