Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXD6239H181PR-QCopy
Manufacturer Standard Lead Time22 weeks
Order Code4412615
Product Range1.8V 300mA LDO Voltage Regulators
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.020 (S$1.1118) |
| 10+ | S$0.643 (S$0.7009) |
| 100+ | S$0.523 (S$0.5701) |
| 500+ | S$0.501 (S$0.5461) |
| 1000+ | S$0.466 (S$0.5079) |
| 2500+ | S$0.463 (S$0.5047) |
| 5000+ | S$0.460 (S$0.5014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.02 (S$1.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXD6239H181PR-QCopy
Manufacturer Standard Lead Time22 weeks
Order Code4412615
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
