Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | RN1604(TE85L,F)Copy |
| Order Code | 5130521 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.418 (S$0.4556) |
| 10+ | S$0.313 (S$0.3412) |
| 100+ | S$0.276 (S$0.3008) |
| 500+ | S$0.191 (S$0.2082) |
| 1000+ | S$0.152 (S$0.1657) |
| 5000+ | S$0.104 (S$0.1134) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.09 (S$2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | RN1604(TE85L,F)Copy |
| Order Code | 5130521 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 47kohm |
| Base Emitter Resistor R2 | 47kohm |
| Transistor Case Style | SOT-26 |
| No. of Pins | 6 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 300mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 80hFE |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Base Input Resistor R1 | 47kohm |
| Transistor Case Style | SOT-26 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max NPN | 50V |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 47kohm |
| No. of Pins | 6 Pin |
| Power Dissipation | 300mW |
| DC Current Gain hFE Min | 80hFE |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
