Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC74LCX245F(EL,K,F
Order Code4870936
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.750 (S$1.9075) |
| 50+ | S$1.210 (S$1.3189) |
| 250+ | S$0.780 (S$0.8502) |
| 500+ | S$0.690 (S$0.7521) |
| 1000+ | S$0.660 (S$0.7194) |
| 2000+ | S$0.630 (S$0.6867) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$8.75 (S$9.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74LCX245F(EL,K,F
Order Code4870936
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base NumberTC74LCX245
IC Case / PackageSOP-P
No. of Pins20Pins
No. of Inputs / Bits1 Input
No. of ElementsOctal
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC FamilyTC74LCX
Logic IC Base NumberTC245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
SOP-P
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.65V
Logic IC Family
TC74LCX
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
TC74LCX245
No. of Pins
20Pins
No. of Elements
Octal
Supply Voltage Max
3.6V
Logic IC Base Number
TC245
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022